You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Slim Magnetic TV Wall Mount, 37" to 70" Screen -
PSGL0096
Product Overview
- Ideally suited for those applications where seamless integration counts the most
- Offers a sleek and slim design together with simple installation
- Strong magnetic attachment
- Supports most 37" to 70" flat panel TVs
- Integrated bubble level assures alignment
- VESA compatibility: Up to 800x400
- Weight capacity: 65kg
Product Information
- :
- From 37" to 70"
- :
- Flat to Wall Mount
- :
- 65kg
- :
- 200x200, 400x200, 300x300, 400x400, 600x400, 800x400
- :
- -
Technical Documents (0)
130 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2693 (€13.86) | ( ) |
3+ | €10.3292 (€12.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.