You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Swivel Tabletop TV Stand with Glass Base, 37" to 70" Screen -
PSGL0109
Product Overview
- Unlike TV wall mounts, which are only mounted to a fixed position, the TV stand is easily placed almost anywhere in a room
- Great for reducing shipping and storage costs, especially for e-commerce merchants
- Swivel and height adjustment offer the ideal viewing experience
- Cable management allows wires to remain hidden for a better-looking display
- Ideal option for economical TV use
Product Information
- :
- From 37" to 70"
- :
- Table Top
- :
- 40kg
- :
- 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- :
- -
Technical Documents (0)
76 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.7579 (€32.91) | ( ) |
5+ | €24.5349 (€30.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.