You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Horizontal Twin Screen Ceiling Mount, Long, 34" to 60" Screens -
PSGL0122
New- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0122
- Order Code:
- ST04712
- Product Range
- -
Product Overview
- Free-tilting design makes easy forward or backward adjustment for better viewing and reduced glare
- Levelling adjustments allows a screen to be perfectly positioned after hanging
- 360° rotation around the pole provides optimal viewing
- Telescoping height adjustment for the optimal viewing height
- Cable management keeps everything organised
- VESA compatibility: Up to 400x400
- Swivel range: -180° to +180°
- Tilt range: -25° to 0°
- Weight capacity: 80kg (2x 40kg)
Product Information
- :
- From 34" to 60"
- :
- Ceiling Mount
- :
- 80kg
- :
- 400x400
- :
- -
Technical Documents (0)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.937 (€66.34) | ( ) |
3+ | €49.0347 (€60.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.