You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D Type Plug, Solder Bucket, 50 Way - 

R34-50-MMTG

R34-50-MMTG - D Type Plug, Solder Bucket, 50 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R34-50-MMTG
Order Code:
CN19095

R34-50-MMTG - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

9 Pin IDC D-Sub Socket

• D Sub Shell Size : DE • Connector Mounting : Cable Mount • D Sub Connector Type : Standard • Gender : Receptacle • Contact Termination Type : Crimp • Product Range : F31-xx-xMSS • No. of Contacts : 9Contacts

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

AMPHENOL

9 Pin D-Sub DE Socket, Screw Kit

• D Sub Shell Size : DE • Connector Mounting : Cable Mount • Contact Plating : Gold over Nickel Plated Contacts • D Sub Connector Type : Standard • Connector Body Material : Steel Body • Contact Material : Brass • Gender : Receptacle • Contact Termination Type : Screw • Product Range : D-ST • No. of Contacts : 9Contacts

     
Restricted Item Add

PRO POWER

9 Pin D-Sub Socket

• D Sub Shell Size : DE • Connector Mounting : Cable Mount • D Sub Connector Type : Standard • Gender : Receptacle • Contact Termination Type : Solder • Product Range : Pro Elec - 100 • No. of Contacts : 9Contacts

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D-Sub Plug

• D Sub Shell Size : DE • Connector Mounting : Cable Mount • D Sub Connector Type : Standard • Gender : Plug • Contact Termination Type : Solder • No. of Contacts : 9Contacts

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

MULTICOMP PRO

9 Pin D-Sub Socket

• D Sub Shell Size : DE • Connector Mounting : Cable Mount, Panel Mount • Contact Plating : Gold Plated Contacts • D Sub Connector Type : Standard • Contact Material : Copper Alloy • Gender : Receptacle • Contact Termination Type : Solder Cup • Product Range : 5501 • No. of Contacts : 9Contacts

     
Restricted Item Add

MH CONNECTORS

9 Pin D-Sub Plugs, Pack of 5

• D Sub Shell Size : DE • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • D Sub Connector Type : Standard • Connector Body Material : Steel Body • Contact Material : Copper Alloy • Gender : Plug • Contact Termination Type : Solder Cup • Product Range : MHDB • No. of Contacts : 9Contacts

     
Restricted Item Add

Product Information


:
High Density

:
Plug

:
-

:
50Contacts

:
-

:
DD

:
Solder

:
Cable Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

€2.0355 ( €2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0355 (€2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --