You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N Type Coaxial Plug to N Type Coaxial Plug Adaptor -
PSG04292
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04292
- Order Code:
- CN16059
- Also Known As:
- RW3-011
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- N
- :
- Plug
- :
- N
- :
- Plug
- :
- Straight Adapter
- :
- 50ohm
- :
- Brass
- :
- Nickel Plated Contacts
- :
- Intra Series Coaxial
- :
- In Line Mount
- :
- -
Technical Documents (0)
Also Known As
148 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 17/09/25
200 more will be available week commencing 27/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 17/09/25
200 more will be available week commencing 27/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5334 (€4.35) | ( ) |
10+ | €3.0654 (€3.77) | ( ) |
100+ | €2.9718 (€3.66) | ( ) |
250+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.