You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt & Swivel Ceiling/Wall Mount Speaker Brackets (Pair) -
SWB15
Product Overview
- Designed for speakers up to 5kg
- Simple installation
- Can also be wall or ceiling mounted
- Tilts ±90° and swivels 360°
- Detachable, spigot mounted speaker fixing plate
- Steel safety rope supplied with each mount
- Distance between speaker plate fixing points: 62mm
- Dimensions (WxHxD): 100x100x140mm
- Weight: 290g (each)
Product Information
Technical Documents (0)
493 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.1625 (€16.19) | ( ) |
2+ | €12.6828 (€15.60) | ( ) |
4+ | €12.168 (€14.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.