You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to DVI Adaptor White - Male to Female, 1080p Support -
USB3C-DVICAB
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- USB3C-DVICAB
- Order Code:
- CS29246
- Technical Datasheet:
- USB3C-DVICAB Datasheet
Product Overview
- USB Type-C input and DVI output
- Supports DisplayPort 1.2 Alternate Mode
- Maximum DVI resolution up to 1080p
- 225MHz/2.25Gbps bandwidth
- Powered by USB, no PSU required
- 150mm Cable length
Contents
Contents: Adaptor only
Product Information
- :
- USB Type-C
- :
- DVI
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8715 (€23.21) | ( ) |
5+ | €17.6295 (€21.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.