You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 8K HDMI & DisplayPort Adaptor - 

USB3C-HDMI-DP01A

USB3C-HDMI-DP01A - USB-C to 8K HDMI & DisplayPort Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB3C-HDMI-DP01A
Order Code:
CS35503
Product Range
-

Product Overview

Compact and portable video display adaptor for adding high definition displays to a PC or laptop. The adaptor supports a single display up to 8K or dual outputs up to 4K with MST mode.
  • Supports HDMI resolutions up to 8K @60Hz (single display)
  • Supports DisplayPort resolutions up to 8K @30Hz (single display)
  • Dual display output up to 4K @60Hz with MST mode
  • Supports HBR3 and Dynamic HDR10+
  • HDCP 1.4 & HDCP 2.3 support
  • Compatible with DP 1.4 Alt Mode

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
USB Type-C

:
DisplayPort, HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€30.9816 ( €38.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.9816 (€38.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --