You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V PoE Gigabit Network Controller -
PROAPG4
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPG4
- Order Code:
- AV28886
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041669593
- Technical Datasheet:
- PROAPG4 Datasheet
Product Overview
- Plug and play design with automatic access point detection for easy management (AP must be in FAT mode)
- Features WiFi channel analysis and RF power control for efficient network optimisation
- Seamless wireless roaming support
- Maximum 300 manageable AP units
- Load balancing support based on number of users connected
- Supports multiple user authentication methods
- Allocate users to different Access points based on configured policies
- Robust security features including DHCP/ARP defence, broadcast storm suppression and MAC filter
- Connections: 4x Gigabit RJ45 LAN, 1x Gigabit RJ45 WAN
- Dimensions (HxWxD): 45x440x200mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €67.137 (€82.58) | ( ) |
| 3+ | €62.721 (€77.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























