You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V 4 Port Gigabit PoE Switch with SFP Port -
PROAPPOE14-48V
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPPOE14-48V
- Order Code:
- AV28885
- Product Range
- -
- Technical Datasheet:
- PROAPPOE14-48V Datasheet
Product Overview
- Gigabit speed (10/100/1000Mb/s) SFP LAN ports
- Fully compliant with 802.3af & at standards
- Maximum PoE power up to 30W
- Overcurrent and overload protection to prolong device lifespan
- Dedicated uplink port allows for easy switch stacking
- Connections: 4x Gigabit PoE LAN ports, 1x Gigabit uplink port, 1x Gigabit SFP slot
- Slim, wall mountable housing design
- Dimensions (HxWxD): 45x210x136mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 4Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €56.9135 (€70.00) | ( ) |
| 3+ | €53.429 (€65.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























