You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stream 3 1200Mb/s In-Wall Dual Band Wireless Access Point with PoE Injector - 

PROAPW1200-PS

PROAPW1200-PS - Stream 3 1200Mb/s In-Wall Dual Band Wireless Access Point with PoE Injector
PROAPW1200-PS - Stream 3 1200Mb/s In-Wall Dual Band Wireless Access Point with PoE Injector
PROAPW1200-PS - Stream 3 1200Mb/s In-Wall Dual Band Wireless Access Point with PoE Injector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO WIFI PRO WIFI
Manufacturer Part No:
PROAPW1200-PS
Order Code:
AV28877

Product Range Selector (Proception WiFi Stream Access Points)

See all from this product range

Product Overview

Versatile WiFi access point with a discreet wallplate design that provides ultra fast wireless ac network access, ideal for providing internet access to densely populated locations such as hotels and student accomodation. Powered by PoE connection and comes supplied with a 48V injector for immediate installation.
  • Dual band wireless ac speeds up to 1200Mb/s with dual MIMO technology
  • Beamforming technology ensures maximum signal strength
  • Gateway, Wireless AP & Repeater operating modes
  • Powered by 802.3af PoE connection, 48V PoE injector included
  • 64/128-bit WEP, WPA/WPA2, WPA/WPA2-PSK wireless security
  • Supports multiple network SSIDs (4 on 2.4GHz, 4 on 5GHz frequency)
  • Supports load balancing and smart roaming

Contents

In-wall access point, PoE injector and user guide

Product Information


:
Proception WiFi Stream Access Points

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€70.902 ( €87.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €70.902 (€87.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €66.1752 (€81.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --