You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stream 2 750Mb/s In-Wall Dual Band Wireless Access Point with PoE Injector -
PROAPW750L-PS
Product Range Selector (Proception WiFi Stream Access Points)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 750Mb/s with MIMO technology
- Wireless AP, Gateway, WISP & Repeater operating modes
- Powered by 802.3af PoE connection, 48V PoE injector included
- 64/128-bit WEP, WPA/WPA2, WPA/WPA2-PSK wireless security
- Supports multiple network SSIDs (4 on 2.4GHz, 4 on 5GHz frequency)
- Connections: 2x 10/100/1000 LAN/WAN ports
Contents
In-wall access point, PoE injector and user guide
Product Information
- :
- Proception WiFi Stream Access Points
- :
- -
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.50 (€71.96) | ( ) |
3+ | €54.9549 (€67.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.