You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Procell CR2032 3V Lithium Coin Cell Battery, 5 Pack -
PC2032
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PC2032
- Order Code:
- BT06910
- Product Range
- Procell Lithium Coin Cells
- Also Known As:
- GTIN UPC EAN: 5000394150072
- Technical Datasheet:
- PC2032 Datasheet
Product Range Selector (Procell Lithium Coin Cells)
See all from this product rangeProduct Overview
- Lithium manganese dioxide battery
- High voltage response, stable during most of the lifetime of the application
- Reliable performance
- Child safe markings and retail packaging
- Low self-discharge with long operating life (
1% after 1 year of storage at + 20°C) - Excellent resistance to corrosion
- Nominal capacity (15Kohm cont., 2.V cut-off) of 265mAh
- 0.3mA standard continuous discharge current, 745mWh nominal energy, 11ohm AC impedance at 1KHz
- Typical weight of 2.92g (0.10oz)
- Operating temperature range -20°C to 60°C (-4°F to 140°F)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Batteries only
Warnings
Product Information
- :
- 3V
- :
- CR2032
- :
- Lithium Manganese Dioxide
- :
- 265mAh
- :
- 20mm
- :
- 3.2mm
- :
- Pressure Contact
- :
- 5
- :
- 2.92g
- :
- CR2032
- :
- 5004LC
- :
- Procell Lithium Coin Batteries
Technical Documents (1)
Also Known As
55 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.236 (€6.44) | ( ) |
5+ | €5.0575 (€6.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.