You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Plated SMA Plug to SMA Plug Adaptor, 50 Ohm -
PROCON84
Product Range Selector (PROCON84 Series)
See all from this product rangeProduct Overview
- To connect two SMA female jack connectors together
- Designed for use from DC (0Hz) to 18GHz, and is most commonly used in microwave systems, handheld radio and mobile telephone antennas and more
- Impedance: 50 Ohm
Product Information
- :
- SMA
- :
- Plug
- :
- SMA
- :
- Plug
- :
- Straight Adapter
- :
- 50ohm
- :
- SMA Coaxial
- :
- PROCON84 Series
Technical Documents (0)
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0007 (€2.46) | ( ) |
10+ | €1.8252 (€2.24) | ( ) |
50+ | €1.6731 (€2.06) | ( ) |
100+ | €1.5444 (€1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.