You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N Type Plug to F Type Socket Adaptor, 50 Ohm -
PROCON91
Product Range Selector (PROCON91 Series)
See all from this product rangeProduct Overview
- For use from DC to 11GHz medium size with a threaded coupling
- Low broadband VSWR which is ideal for use in aerospace , broadcast , audio and video applications, microwave components, couplers, amplifiers and attenuators
- For 50Ω cables and the threaded coupling, provides reliable mating in applications where vibration and shock resistance are design considerations
Product Information
- :
- F
- :
- Receptacle
- :
- N
- :
- Plug
- :
- Straight Adapter
- :
- 50ohm
- :
- TV Coaxial
- :
- PROCON91 Series
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1528 (€2.65) | ( ) |
10+ | €1.9539 (€2.40) | ( ) |
50+ | €1.7901 (€2.20) | ( ) |
100+ | €1.6614 (€2.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.