You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Plug Inline Waterproof Cable Coupler, Joiner, IP67 -
PRORJ45WPC
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PRORJ45WPC
- Order Code:
- CN24532
- Product Range
- -
Product Overview
- Compatible with CAT5 and CAT6
- Easy installation process for quick and hassle-free setup
- Durable construction for long-lasting performance
- Perfect for extending network connections in outdoor or moisture-prone environments
- Suitable for cable diameters up to 3 - 8 mm
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (0)
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2719 (€10.17) | ( ) |
5+ | €7.8039 (€9.60) | ( ) |
10+ | €7.5114 (€9.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.