You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Giant Sponge -
FBS
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- FBS
- Order Code:
- SI16766
- Also Known As:
- GTIN UPC EAN: 5019200004140
Product Overview
- Size: (LxWxD) 220 x 125 x 70mm
Product Information
- :
- Foam
- :
- 125mm
- :
- 220mm
- :
- -
Technical Documents (0)
Also Known As
259 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
120 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1115 (€1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.