You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
280mm x 230mm Grey Coarse 120 Grit Wet & Dry Paper Sheet, 25 Pack -
PAWD120
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PAWD120
- Order Code:
- TL17074
- Product Range
- Prodec - PAWD
- Also Known As:
- GTIN UPC EAN: 5019200058433
Product Range Selector (Prodec - PAWD)
See all from this product rangeProduct Overview
- Resin bonded durable sheets
- Ideal for sanding metal, wood, painted surfaces and plastic
- Dimensions: 230mm x 280mm each sheet
- Supplied in a pack of 25
Product Information
- :
- P120
- :
- 280mm
- :
- 230mm
- :
- Grey
- :
- Prodec - PAWD
Technical Documents (0)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.625 (€10.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.