You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll -
PDPY014
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PDPY014
- Order Code:
- SA04591
- Also Known As:
- GTIN UPC EAN: 5019200209736
Product Range Selector (ProDec - Dust Sheet Rolls)
See all from this product rangeProduct Overview
- Lightweight yet effective dustproof, waterproof and recyclable LDPE polythene dust sheet
- For protecting walls, floors and furniture against paint drips, splashes, spills, dust and dirt
- Top edge pre-masked with low tack grade ProDec Precision Edge masking tape, enabling the sheet to be secured in place
- Ideal for masking off walls and windows when rolling or spraying ceilings
- Static charge helps the sheet to cling horizontally and vertically to almost any surface
- 25m Long sheet supplied in a compact, fold-out roll that can be cut to size to minimise wastage
- 180cm (71") Width ideal for medium to large furniture and full wall drops
Product Information
- :
- Quick Stick Adhesive
- :
- Masking
- :
- Transparent
- :
- -
- :
- 82.02ft
- :
- 25m
- :
- 71"
- :
- 1.8m
- :
- ProDec - Dust Sheet Rolls
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.1075 (€9.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























