You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carpet Protector, 600mm x 20m -
PRCP600
- Manufacturer:
 - PRODEC PRODEC
 - Manufacturer Part No:
 - PRCP600
 - Order Code:
 - TL17096
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 5019200027798
 
Product Overview
- Self adhesive carpet protection system
 - Easy to USE with the adhesive coating on the outside
 - Safer than dustsheets and has a multitude of uses across all trade sectors
 - Protects against paint spillage
 - Size (WxL): 600mm x 20m
 
Product Information
- :
 - Grip Mat
 - :
 - PE (Polyethylene)
 - :
 - 20m
 - :
 - 0.6m
 - :
 - Transparent
 - :
 - -
 
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €16.56 (€20.37) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























