You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" (50mm) Professional Pure Bristle Paint Brush with Wood Handle -
PWIN50
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PWIN50
- Order Code:
- TL09966
- Product Range
- Prodec - PWIN
- Also Known As:
- GTIN UPC EAN: 5019200032181
Product Range Selector (Prodec - PWIN)
See all from this product rangeProduct Overview
- Professional quality for use with gloss, emulsion or varnish paints
- 100% Pure natural bristle - treble boiled to ensure finest finish
- Stainless steel ferrule
- Wooden handle
Product Information
- :
- 50mm
- :
- 2"
- :
- Pure Bristle
- :
- Wood
- :
- Prodec - PWIN
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.878 (€10.92) | ( ) |
| 5+ | €8.579 (€10.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























