You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Windsor Pure Bristle Paint Brush Set, 6 Piece -
PWIN6P
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PWIN6P
- Order Code:
- TL09969
- Also Known As:
- GTIN UPC EAN: 5019200032228
Product Range Selector (Prodec - PWIN)
See all from this product rangeProduct Overview
- Professional quality for use with gloss, emulsion or varnish paints
- 100% Pure natural bristle - treble boiled to ensure finest finish
- Stainless steel ferrule
- Wooden handle
Contents
2x 25mm, 2x 38mm & 2x 50mm Paint Brushes
Product Information
- :
- 2x 25mm, 2x 38mm & 2x 50mm Paint Brushes
- :
- Prodec - PWIN
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 06/08/25
20 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3126 (€29.90) | ( ) |
5+ | €23.2128 (€28.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.