You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional RJ45 Cat6 Plug Cable Drum, 75m -
AVCAT6PRO75
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- AVCAT6PRO75
- Order Code:
- DP38114
- Also Known As:
- GTIN UPC EAN: 8032496251460
Product Range Selector (Proel - AVCAT6PRO Series - Professional RJ45 Cat6 Plug Cable Drums)
See all from this product rangeProduct Overview
- 2x RJ45 Cat6A Neutrik NE8MX6T plug connectors
- Dimensions: 330mm x 240mm x 440mm
Product Information
- :
- RJ45 Plug
- :
- RJ45 Plug
- :
- 246.063ft
- :
- 75m
- :
- Black
- :
- Proel - AVCAT6PRO Series - Professional RJ45 Cat6 Plug Cable Drums
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €412.6122 (€507.51) | ( ) |
4+ | €359.3655 (€442.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.