You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Studio Cardioid Condenser Microphone USB/XLR -
CM14USB
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- CM14USB
- Order Code:
- MP35626
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496468189
- Technical Datasheet:
- CM14USB Datasheet
Product Overview
- Pre-amp PCB and USB2.0 high speed audio processing
- Zero latency monitoring in an easy way
- Clear & natural sound with a superior performance
- Outputs: : USB-type/XLR-type headphones
- Polar pattern: Cardioid
- 3.5mm Stereo headphone output
- Sampling rate: 96kHz/24-bit
- SPL max.: 138dB
- Power: MiniUSB (5V DC)
- Output volume control knob & Mute button
- Mic holder is included
- Frequency response: 20Hz to 20kHz
- Sensitivity: -36dBV/Pa
- SNR: 87dBA
- Impedance: ≤100Ω
- Operating systems (USB1.0/2.0): WinXP/Vista, Win7/8/10/, Apple IOS
- Dimensions (HxDia): 210x72mmØ
- Weight: 280g
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
CM14USB, 1m mini USB cable, shockmount holder
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 20Hz
- :
- 20kHz
- :
- -36dB
- :
- XLR
- :
- 1m
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.9935 (€79.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.