You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19' Professionl Rack Case 6U, 25cm Rackable Depth -
CR156BLKM
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- CR156BLKM
- Order Code:
- DP38083
- Also Known As:
- GTIN UPC EAN: 4515260027965
Product Overview
- Construction materials: 9mm phenolic-bond marine plywood, covered with scratch-resistant plastic laminate
- Ball corners in galvanized steel. Anodized aluminum profiles
- Reinforcements in galvanised steel
- Internal finish: Black paint
- Rack unit: 6U
- Latches: No. 4 butterfly recessed galvanised steel, with provision for padlock
- Handles: Nr. 1 recessed spring-loaded with rubber grip
Product Information
- :
- Plywood
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €166.4208 (€204.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.