You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6U 19" Rack Flight Case, 45cm Depth -
CR206BLKM
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- CR206BLKM
- Order Code:
- DP36837
- Also Known As:
- GTIN UPC EAN: 8032496216049
Product Range Selector (PROEL 19" Flight Cases)
See all from this product rangeProduct Overview
- Materials: 9mm phenolic bond marine plywood, covered with scratch-resistant plastic laminate, ball corners in galvanised steel, anodised aluminum profiles
- Reinforcements in galvanised steel
- Internal finishing: Black painted
- Latch: 4x Butterfly recessed galvanised steel
- Handles: 1x Recessed spring-loaded with rubber grip
- Front and rear double rack rails and numbers of install rack rail screws, washers, cage nuts are included
- Black rubber feet
- Weight: 15.5kg
Applications
Audio, Commercial, Construction, Installations, Harsh Environment, Enclosures
Product Information
- :
- Plywood
- :
- Black
- :
- 300mm
- :
- 600mm
- :
- 687mm
- :
- PROEL 19" Flight Cases
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €160.7814 (€197.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.