You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" 2-Way Active Loudspeaker Cab with Bluetooth, 1000W -
DIVA12A
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- DIVA12A
- Order Code:
- LS06008
- Product Range
- Proel Loudspeaker Systems with Bluetooth
- Also Known As:
- GTIN UPC EAN: 8032496976066
- Technical Datasheet:
- DIVA12A Datasheet
Product Range Selector (Proel Loudspeaker Systems with Bluetooth)
See all from this product rangeProduct Overview
- 2-Way vented enclosure cabinet
- High-efficiency Class D amplifier, 1000W peak power (400W continuous)
- 12" Long excursion woofer driver with 2" voice coil
- 1" Compression driver with 1.35" VC and titanium diaphragm
- Frequency response: 50Hz-20kHz
- Max SPL: 127dB
- V5.0 Bluetooth streeo (TWS) audio streaming link
- Intuitive LCD display for easy navigate and Digital System Process (DSP) editing
- On board 3 channel mixer with individual gain controls (Mic/Line/Guitar)
- 2-Band treble and bass EQ controls
- 2x 3-Pin Female XLR input, 2x USB (Type-A), 1x 3.5mm jack line and 1x 3-Pin male output
- 100V Line
Applications
Audio, Music, Live Events, Consumer Electronics, Wireless
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 617mm
- :
- 364mm
- :
- 346mm
- :
- Proel Loudspeaker Systems with Bluetooth
- :
- IEC 60309
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €315.0108 (€387.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.