You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Cardioid Microphone USB/XLR -
EKUSBDM1
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- EKUSBDM1
- Order Code:
- MP35628
- Also Known As:
- GTIN UPC EAN: 8032496995562
- Technical Datasheet:
- EKUSBDM1 Datasheet
Product Overview
- Audio interface for direct connection to computer USB port
- High resolution A/D converter
- Driver installation not required
- Transducer: Dynamic moving coil
- Connectors: XLR 3 pin, USB type A (1.1/2.0)
- Polar pattern: Cardioid
- Sampling rate: 48kHz/16-bit
- SPL max.: 120dB
- Impedance: 600Ω
- Frequency response: 60Hz to 14kHz
- Sensitivity: -53dBV/Pa
- USB cable & 5m mic cable included
- Dimensions (HxDia): 185x51mmØ
- Weight: 290g
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
EKUSBDM1, 5m mic lead, USB lead
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 60Hz
- :
- 14kHz
- :
- -53dB
- :
- XLR
- :
- 5m
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5597 (€35.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.