You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 19" Shallow Equipment Rack Case, 420mm Depth -
FOABSR2U
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- FOABSR2U
- Order Code:
- DP38106
- Product Range
- Proel - FOABSR Series - 19" Rack Cases
- Also Known As:
- GTIN UPC EAN: 8032496006916
Product Range Selector (Proel - FOABSR Series - 19" Rack Cases)
See all from this product rangeProduct Overview
- Suitable for a wide range of professional cases dedicated to the field of musical instruments and stage equipment
- Construction materials: FORCE Polyethylene - Aluminum
- Usable inner depth: 420mm
- Finishing: FORCE Polyethylene
- Rack Units: 2U
- Latch: 2
- Handles: 2
- Lids are equipped with practical zipped meshed pocket for cables and accessories storage
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Proel - FOABSR Series - 19" Rack Cases
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €117.1872 (€144.14) | ( ) |
2+ | €97.4961 (€119.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.