You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All In One Battery Powered Personal Portable Combo PA Speaker System -
FREEONEX
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- FREEONEX
- Order Code:
- LS06370
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496919810
- Technical Datasheet:
- FREEONEX Datasheet
Product Overview
- System type: 2 Way vented enclosure with HF array
- High Frequency Device: 3x2"
- Low Frequency Device: 1x6"
- Frequency: 60Hz to 18kHz
- Max. SPL: 115dB
- Coverage angle (H x V): 120° x 50°
- Total peak power: 400W
- HF continuous power: 50W Class D
- LF continuous power: 150W Class D
- Input Connectors: 2x XLR/TRS Combo (balanced) and 1x 3.5mm Jack Stereo
- Output Connectors: 1x 6.35mm Jack (unbalanced) and 1x USB type A Charge port
- Input Channels: 2x MIC / LINE and 1x LINE/BT
- Mic/Line Controls: Reverb, Low, High, Level
- Stereo in / Bluetooth Controls: Pair, Level
- Processing: 32bit DSP, 24bit AD/DA
- Bluetooth: Protocol 5.0, Audio Streaming
- Enclosure material: Polypropylene
- Battery type: Rechargeable Lithium-ion 6000mAh
- Battery play time (at medium level): Up to 10 hours
- Recharging time: less than 4 hours
- Dimensions (HxWxD): 320mm x 240mm x 290mm
- Weight: 7.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €222.617 (€273.82) | ( ) |
| 2+ | €212.9455 (€261.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























