You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel Audio Mixer with DSP & USB -
MQ16USB
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- MQ16USB
- Order Code:
- DP36606
- Product Range
- PROEL Audio Mixers USB
- Also Known As:
- GTIN UPC EAN: 8032496169437
Product Range Selector (PROEL Audio Mixers USB)
See all from this product rangeProduct Overview
- Compact 16x inputs, 4x bus mixer
- Inputs: 8x mono MIC/LINE, 4x stereo MIC/LINE
- 12x low-noise very high-headroom microphone preamplifiers
- One-knob compressor with LED indicator on mon channels
- EQ 3 Band, Lo-cut filter
- Sends: 3x AUX pre, 1x AUX post-fader
- USB interface for recording and playback
- Headphones & control room & 2-track outputs: 3x 6.3mm stereo jack
- Studio-grade 24-bit DSP with 100x presets, 2-digit display & footswitch mute
- Electronically balanced MAIN MIX outputs with XLR & 6.3mm connectors
- 2x 12-LED VU meters
- Power supply: 110 to 240V AC universal switching
- Power consumption: 35W
- Dimensions (HxWXD): 104x481x432mm
- Weight: 6.5kg
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Product Information
- :
- PROEL Audio Mixers USB
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €584.0172 (€718.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.