You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Channel Compact Audio Mixer with DSP -
MQ6FX
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- MQ6FX
- Order Code:
- DP36603
- Product Range
- PROEL Audio Mixers DSP
- Also Known As:
- GTIN UPC EAN: 8032496169345
- Technical Datasheet:
- MQ6FX Datasheet
Product Range Selector (PROEL Audio Mixers DSP)
See all from this product rangeProduct Overview
- Ultra-compact 6x input, 2x bus mixer
- 4x mono MIC/LINE inputs with 2-band EQ, LO-CUT filter & phantom power
- 2x low-noise very high-headroom microphone preamplifiers
- 2x Stereo LINE inputs
- 1x Effects send
- Studio-grade 24-bit DSP with 16x presets
- Headphones output: 6.3mm stereo jack
- Electronically balanced MAIN MIX outputs with XLR & 6.3mm connectors
- 2x 4-LED VU meters
- THD:
0.008% - Power consumption: 34W
- Power supply: 18V AC @1A (adaptor included)
- Dimensions (HxWXD): 51x162x210mm
- Weight: 1.0kg
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Product Information
- :
- PROEL Audio Mixers DSP
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.7275 (€121.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.