You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ribbon Studio Microphone, Figure 8 -
RM8
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- RM8
- Order Code:
- MP35627
- Also Known As:
- GTIN UPC EAN: 8032496629474
- Technical Datasheet:
- RM8 Datasheet
Product Overview
- Double-sided 0.02mm pure aluminium foil
- Wide low-frequency range
- Fast transient response
- WIMA capacitors
- Integrated shockmount support
- Polar pattern: Figure 8 bi-directional
- Filter: High-pass 100Hz 12dB
- SPL max.: 130dB
- Connector: 3 Pin XLR Male
- Power requirement: 48V Phantom
- Shockmount included
- Frequency response: 20Hz to 20kHz
- Sensitivity: -34dBV/Pa
- SNR: 79dBA
- Impedance: 200Ω (load 1000Ω)
- Dimensions (HxDia): 190x50mmØ
- Weight: 475g
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
RM8, shockmount, popscreen
Footnotes
Product Information
- :
- Bidirectional
- :
- 200ohm
- :
- 20Hz
- :
- 20kHz
- :
- -34dB
- :
- XLR
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.804 (€174.42) | ( ) |
2+ | €135.8955 (€167.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.