You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player - Li-ion Battery Operat - 

SESSION1FREE

SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat
SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat
SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat
SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat
SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat
SESSION1FREE - Active Portable 400W 2 Channel Column PA System with Bluetooth and Built in Media MP3 / USB / SD Player -  Li-ion Battery Operat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
SESSION1FREE
Order Code:
LS06126
Product Range
Proel SESSION1 Series - 2 Channel Column PA Systems

Product Range Selector (Proel SESSION1 Series - 2 Channel Column PA Systems)

See all from this product range

Product Overview

The SESSION1FREE is a portable column system featuring multiple inputs and a versatile MP3 player with BLUETOOTH connectivity. Hosted in lightweight yet ultra-durable polypropylene cabinets, it is composed by a column with four high-definition 2.5” full-range speakers and a powerful 8” sub-woofer. The state-of-the-art electronics includes a sophisticated pre-amp section with active filtering and dual CLIP LIMITERS, and a powerful 2-channel 400W Class D power amplifier. The built-in Li-ion battery provides up to 8 hours of mains-free continuous operation, for the maximum freedom of use. The built-in MEDIA PLAYER is able to play songs from an SD card or a USB MEMORY STICK, but also from your smartphone or your tablet thru a BLUETOOTH connection, without the need of any cable. The built-in 3-channel mixer allows to connect two microphone or line sources and a stereo player, each one with independent level controls. A digital EFFECT is also available for microphone inputs. With a simple knob is possible to optimize the sound for speech, music or low boost applications, adapting the system to any situation.
  • Can be used in a variety of applications, ranging from speech diffusion and music playback to live music and DJ sets
  • Active portable column system
  • Column with four high-definition 2.5” full-range speakers
  • 8” long-excursion subwoofer
  • Fast-linking system and integrated power connections to adjust the column to the desired height
  • 2 Channel 400W peak Class D power amplifier with SMPS
  • Sophisticated pre-amp section with active filtering and dual CLIP LIMITERS
  • Built-in 3-channel mixer with MIC/LINE inputs and digital EFFECT
  • Sub level control (SPEECH/MUSIC/BOOST)
  • USB/SD MEDIA PLAYER with BLUETOOTH audio interface with STEREO LINK function
  • SPL MAX: 108 dB
  • Frequency response: 50Hz - 18kHz
  • Lightweight, compact and ultra-durable PP cabinet
  • Padded bag for the 3-pcs column included
  • Built-in Li-ion battery with up to 8 Hours of of mains free continuous operation

Applications

Audio, Music, Live Events, Consumer Electronics, Wireless

Product Information


:
50Hz

:
18kHz

:
1960mm

:
318mm

:
484.5mm

:
Proel SESSION1 Series - 2 Channel Column PA Systems

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€280.6596 ( €345.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €280.6596 (€345.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --