You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flight/Storage Case 39x115x35cm with Wheels -
SL25BLKW
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- SL25BLKW
- Order Code:
- DP36848
- Product Range
- PROEL Flight Cases with Wheels
- Also Known As:
- GTIN UPC EAN: 8032496399940
Product Range Selector (PROEL Flight Cases with Wheels)
See all from this product rangeProduct Overview
- Internal finishing: Black foam padded
- Black laminated scratch-resistant covering
- Hinges: Medium, recessed, fixed galvanised steel lid support
- Latch: 2x Butterfly recessed galvanised steel
- Handles: 2x Recessed spring-loaded galvanised
- 4x 100mm blue industrial style casters (2x with brakes)
- Internal measurements: 390x1150x345mm
- Weight: 12.9kg
Applications
Audio, Commercial, Construction, Installations, Harsh Environment, Enclosures
Product Information
- :
- Plywood
- :
- Black
- :
- 500mm
- :
- 1200mm
- :
- 400mm
- :
- PROEL Flight Cases with Wheels
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €413.595 (€508.72) | ( ) |
2+ | €401.778 (€494.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.