You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Loudspeaker System with Bluetooth, 400W -
V10FREE
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- V10FREE
- Order Code:
- LS06004
- Product Range
- Proel Loudspeaker Systems with Bluetooth
- Also Known As:
- GTIN UPC EAN: 8032496467106
- Technical Datasheet:
- V10FREE Datasheet
Product Range Selector (Proel Loudspeaker Systems with Bluetooth)
See all from this product rangeProduct Overview
- 400W Peak power (200W Continuous)
- Class D grade amplifier
- 10" Woofer driver with 1.5" voice coil
- 1" Neodymium compression horn tweeter
- 2-Way vented enclosure
- Frequency response: 60Hz-20kHz
- Max SPL: 122dB
- Warm and reliable analogue processing
- Multimedia support: USB (Type-A), SD and Bluetooth
- Compatible file format: MP3, WAV and WMA
- 2-Band EQ controls (bass/treble)
- Rechargeable 11.1V Li-Ion battery
- Up to 12 hours play time
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Consumer Electronics, Wireless
Product Information
- :
- 0
- :
- 20kHz
- :
- 514mm
- :
- 330mm
- :
- 286mm
- :
- Proel Loudspeaker Systems with Bluetooth
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €285.8555 (€351.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























