You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" Active Loudspeaker System with Bluetooth, 600W - 

V10WAVE

V10WAVE - 10" Active Loudspeaker System with Bluetooth, 600W
V10WAVE - 10" Active Loudspeaker System with Bluetooth, 600W
V10WAVE - 10" Active Loudspeaker System with Bluetooth, 600W
V10WAVE - 10" Active Loudspeaker System with Bluetooth, 600W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
V10WAVE
Order Code:
LS06006
Product Range
Proel Loudspeaker Systems with Bluetooth
Also Known As:
GTIN UPC EAN: 8032496467175
Technical Datasheet:
V10WAVE   Datasheet
See all Technical Docs

Product Range Selector (Proel Loudspeaker Systems with Bluetooth)

See all from this product range

Product Overview

  • 600W Peak power (300W Continuous)
  • Class D grade amplifier
  • 10" Woofer driver with 2" voice coil
  • 1" Horn loaded neodymium tweeter
  • 2-Way vented enclosure
  • Frequency response: 60Hz-20kHz
  • Max SPL: 123dB
  • Warm and reliable analogue processing
  • Multimedia support: USB (Type-A), SD and Bluetooth
  • Compatible file format: MP3, WAV and WMA
  • 2-Band EQ controls (bass/treble)
  • 100V Line

Applications

Music, Live Events, Consumer Electronics, Wireless

Product Information


:
0

:
20kHz

:
514mm

:
330mm

:
286mm

:
Proel Loudspeaker Systems with Bluetooth

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496467175

4 In stock Need more?

???PF_PDP_RSP_SUP???

€212.382 ( €261.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €212.382 (€261.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --