You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Loudspeaker, 12", 600W -
V12PLUS
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- V12PLUS
- Order Code:
- LS05933
- Product Range
- Proel - V PLUS Series
- Also Known As:
- GTIN UPC EAN: 8032496642442
Product Range Selector (Proel - V PLUS Series)
See all from this product rangeProduct Overview
- Two-way bi-amped loudspeaker system
- 1" neodymium compression driver
- Constant coverage, 90° x 60° horn
- 12" High-excursion woofer with 2" VC
- 600W Class D power amplifier with SMPS
- Integrated active processor with dual limiter circuitÂ
- MIC/LINE input with two-band EQ
- Front LED with ON or SIGNAL/CLIP selectionÂ
- Ultra-lightweight reinforced polypropylene cabinet
- Top handle for effortless transport
- Slanted shape for the use as a stage monitor
- Four M8 flying points
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 600mm
- :
- 380mm
- :
- 328mm
- :
- Proel - V PLUS Series
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €230.00 (€282.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.