You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" 2 Way Active Stage Monitor, 900W -
WD15AV2
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- WD15AV2
- Order Code:
- LS06417
- Also Known As:
- GTIN UPC EAN: 8032496633693
Product Range Selector (PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers)
See all from this product rangeProduct Overview
- Active 2 Way coaxial stage monitor
- 1” compression driver with 1.35” VC
- 15” Woofer with 2.5” VC
- 450W total power (900W peak)
- 400W class D + 50 W class AB power module with SMPS
- Dual Limiter circuit
- 2 EQ Presets for Monitor or FOH (Front-Of-House) use
- SPL Max 126dB
- Low-profile, lightweight plywood cabinet with black ultra-durable polyurethane paint
- Reinforced metal grille with dust protection
- Recessed connection panel for added protection
- 2 recessed handles for easy transport
- Pole socket
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 335mm
- :
- 600mm
- :
- 490mm
- :
- PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €344.034 (€423.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























