You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Vest, Yellow XXL -
HV08 XXL
- Manufacturer:
- PROFORCE PROFORCE
- Manufacturer Part No:
- HV08 XXL
- Order Code:
- HE35657
- Product Range
- Proforce - HV08 Hi-Vis Vests
- Also Known As:
- GTIN UPC EAN: 5055286126413
- Technical Datasheet:
- HV08 XXL Datasheet
Product Range Selector (Proforce - HV08 Hi-Vis Vests)
See all from this product rangeProduct Overview
- EN471 – Class 2 (Visibility)
- Hook and loop fastening front
- 120g Knitted reflective fabric
- Incorporates 50mm depth reflective tape
- Self fabric finished edge binding
- CE Marked Standard: EN ISO 20471:2013 & EN343:2003
Product Information
- :
- Hi Vis Waistcoat
- :
- Yellow
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Proforce - HV08 Hi-Vis Vests
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2968 (€2.83) | ( ) |
10+ | €2.1344 (€2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.