You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Compact Tripod with Ball Head & Fully Adjustable Legs -
CDTR17-PRO
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- CDTR17-PRO
- Order Code:
- PY32259
- Also Known As:
- GTIN UPC EAN: 5055189030732
Product Overview
- Ultra portable travel or desktop tripod
- Support compact or bridge cameras, smartphones, flashguns and microphones
- Telescopic legs adjust to any angle
- Folded height 19cm, extends to 75cm
- 360° Ball head
- Quick release plate
- Weight 524g
- Carrry bag supplied
- Perfect for camera's, camacorders or 360 camera
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4682 (€42.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.