You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Row 1.27mm Pitch 20-Pin Female Header to DIP-20 Adaptor -
DR127D254P20F
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- DR127D254P20F
- Order Code:
- PC02830
- Product Range
- -
- Technical Datasheet:
- DR127D254P20F Datasheet
Product Overview
- Top side uses gold plated dual row surface mount vertical female header
- Bottom side uses two gold plated single row surface mount vertical male headers
- Adaptor is pre-assembled with top and bottom headers installed
- Dimensions (HxWxD): 1.6x17.78x25.4mm
Product Information
- :
- 20 Pin Female
- :
- 20-DIP
- :
- 1.27mm
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.671 (€10.67) | ( ) |
3+ | €8.2225 (€10.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.