You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20-pin 1.78mm to 2.54mm Pitch Converter -
F178T254P20
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- F178T254P20
- Order Code:
- PC02834
- Technical Datasheet:
- F178T254P20 Datasheet
Product Overview
- 1.78mm pitch holes have diameter of 1.3mm
- 2.54mm pitch holes have diameter of 1.0mm
- FR-4 UL94V-0 PCB construction
- Dimensions (HxWxD): 1.6x50.8x10.16mm
Product Information
- :
- Pitch Changer
- :
- FR-4
- :
- -
- :
- 1.6mm
- :
- 50.8mm
- :
- 1.6mm
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8142 (€4.69) | ( ) |
5+ | €3.4047 (€4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.