You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.1" 40 Pin Vertical Female Header Through Hole -
HDR100IMP40F-G-V-TH
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- HDR100IMP40F-G-V-TH
- Order Code:
- PC02813
- Product Range
- -
- Technical Datasheet:
- HDR100IMP40F-G-V-TH Datasheet
Product Overview
- Standard 40 pin vertical female header with 0.1" pitch, through hole
- PA6T Plastic body construction (320°C melting point)
- Brass pins with 1um Gold plating over 50um nickel
- 3A per pin current capacity (max.)
- Operating Temperature Range: -40°C to +130°C
- Reflow Maximum Temperature: +260°C
- Lead-Free, RoHS 3 & REACH Compliant
Product Information
- :
- -
- :
- 0.1"
- :
- 1Rows
- :
- 40Contacts
- :
- Through Hole
- :
- -
- :
- -
- :
- Brass, Nickel
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (1)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0353 (€1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.