You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Series SOIC-14 to DIP-14 SMT Adaptor, 1.27mm Pitch -
PA0003C
- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- PA0003C
- Order Code:
- PC02816
- Product Range
- Compact Series
- Technical Datasheet:
- PA0003C Datasheet
Product Range Selector (Compact Series)
See all from this product rangeProduct Overview
- SOIC-14 (150/200mil body, 1.27mm pitch) to DIP-14 (300mil body, 0.1" pitch)
- FR-4 UL94V-0 PCB construction (IPC-A-610 Class II standard)
- Continuous Current Rating: 0.6A at 10°C temperature rise, 1.1A at 40°C temperature rise
- Operating Temperature Range: -40°C to +130°C
- Reflow Maximum Temperature: +260°C
- Lead-Free, RoHS 3 & REACH Compliant
Product Information
- :
- SMD Device Adapter
- :
- 14-SOIC
- :
- 14-DIP
- :
- FR-4
- :
- 1.27mm
- :
- 4.6mm
- :
- 2.9mm
- :
- 10.16mm
- :
- Compact Series
- :
- 0.45mm
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.98 (€7.36) | ( ) |
| 3+ | €5.5775 (€6.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























