You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOIC-16 to DIP-16 SMT 1.27mm Pitch Adaptor -
PA0005C
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- PA0005C
- Order Code:
- PC02843
- Product Range
- Compact Series
- Technical Datasheet:
- PA0005C Datasheet
Product Range Selector (Compact Series)
See all from this product rangeProduct Overview
- Bottom side machine pins come pre-installed
- Pins are gold plated (1um gold over 50um nickel) 0.46mm diameter, 3mm long
- Pins are installed using surface mount with partial through hole technology for positional accuracy
- FR-4 UL94V-0 PCB construction
- PCB Dimensions (HxWxD): 1.6x10.16x20.32mm
Product Information
- :
- 16-SOIC
- :
- 16-DIP
- :
- 1.27mm
- :
- -
- :
- Compact Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1525 (€7.57) | ( ) |
3+ | €5.865 (€7.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.