You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
uMAX-8 / uSOP-8 / MSOP-8 to DIP-8 SMT 0.65mm Pitch Adaptor -
PA0026C
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- PA0026C
- Order Code:
- PC02848
- Product Range
- -
- Technical Datasheet:
- PA0026C Datasheet
Product Overview
- Bottom side machine pins come pre-installed
- Pins are gold plated (1um gold over 50um nickel) 0.46mm diameter, 3mm long
- Pins are installed using surface mount with partial through hole technology for positional accuracy
- FR-4 UL94V-0 PCB construction
- PCB Dimensions (HxWxD): 1.6x10.16x10.16mm
Product Information
- :
- 8-uMAX / uSOP / MSOP
- :
- 8-DIP
- :
- 0.65mm
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 28/11/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 28/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.635 (€6.93) | ( ) |
| 5+ | €5.3475 (€6.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























