You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOIC-8 with 0805 & 1206 SMT Adaptor Breadboard -
SBB0001-1
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- SBB0001-1
- Order Code:
- PC02861
- Technical Datasheet:
- SBB0001-1 Datasheet
Product Overview
- Surface mount solder bread board
- Designed for SOIC-8 (150/200 mil) components
- Additional space for 0805 and 1206 components
- FR-4 UL94V-0 PCB construction
- PCB Dimensions (HxWxD): 1.6x33.02x24.13mm
Product Information
- :
- Adapter Board
- :
- FR-4
- :
- -
- :
- 24.13mm
- :
- 33.02mm
- :
- 1.588mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.521 (€1.87) | ( ) |
5+ | €1.404 (€1.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.