You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Breadboard, 206 Points -
SBB206
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- SBB206
- Order Code:
- SD03571
- Technical Datasheet:
- SBB206 Datasheet
Product Overview
- Exactly copies the routing of a 206 points solderless breadboard
- Allows direct transfer of circuits prototyped in a solderless breadboard to a solder-in breadboard to facilitate functional in-system testing or field testing
- Soldered connections improve reliability and allow the circuit to be kept indefinitely without the chance of a wire being moved
- 2x distribution strips, 1x terminal strip, 56x distribution holes, 150x terminal holes
- Accepts a variety of wire sizes (20-32AWG)
- All holes are gold plated and are on a 0.1" grid
- Column E-F hole-centre to hole-centre spacing is 0.3" (7.62mm)
- Four corner mounting holes have diameter of 3.2mm (125mils)
- Two rectangular silkscreen areas that you can write on using pencil or pen to identify your circuit and keep track of revision information
Product Information
- :
- Breadboard
- :
- FR-4
- :
- 1mm
- :
- 58mm
- :
- 53mm
- :
- 1.6mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1996 (€2.71) | ( ) |
5+ | €2.0475 (€2.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.