You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder In Breadboard, 300 Points -
SBBTH1520-1
New- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- SBBTH1520-1
- Order Code:
- SD03577
- Technical Datasheet:
- SBBTH1520-1 Datasheet
Product Overview
- Plated through holes on 0.1" matrix
- Hole pitch of 2.54mm centre-to-centre
- Pads are 2mm round in size
- Space between pads is 0.54mm
- 15 rows, 12 columns
- PCB construction: FR-4 UL94V-0
- PCB operating temperature range: -40°C to +130°C
- PCB reflow maximum temperature: +260°C
- Hole size: 1mm (40mil) diameter
- Holes accept 25mil square wire wrap posts
- Dimensions (WxHxD): 53x44x1.6mm
Product Information
- :
- Breadboard
- :
- FR-4
- :
- 1mm
- :
- 53mm
- :
- 44mm
- :
- 1.6mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2526 (€4.00) | ( ) |
5+ | €3.1005 (€3.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.